1713243 | Phoenix Contact

Feed through terminal, 1 pole, 25-95 mm², clamping points: 2, gray, screw connection, 232 A, 1713243

Order No.: 64P0346
EAN: 4055626309620
MPN:
1713243
UW 95-POT-F/S
Series: UW
1713243 Phoenix Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9325 € *
Available in 5 Days: 490 pcs. - if ordered today
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
10 pcs.
18.3379 €
50 pcs.
16.8861 €
100 pcs.
15.3629 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 1713243, Phoenix Contact

Panel feed-through terminal block, connection method: screw connection with tension sleeve, cable lug connection, number of positions: 1, load current: 232 A, connection direction of the conductor to plug-in direction: 0 °, width: 25 mm. Outer terminal half with screw flange.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Tool-free snap-in principle enables easy mounting on the device panel
  • Automatic panel thickness compensation enables universal use
Technical specifications
Filter Property Value
Version feed through terminal
Pin number 1 pole
Cable cross-section 25-95 mm²
Number of terminals 2
Colour gray
Connection screw connection
Rated current 232 A
AWG cross-section AWG 4-3
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes