1708756 | Phoenix Contact
Feed through terminal, 5 pole, 25-95 mm², clamping points: 10, gray, cable connection, 232 A, 1708756
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.1642 € *
Standard delivery time from the manufacturer is: 7 Weeks
Terminal block, 1708756, Phoenix Contact
Panel feed-through terminal block, connection method: T-LOX knee lever connection, cable lug connection, number of positions: 5, load current: 232 A, connection direction of the conductor to plug-in direction: 0 °, width: 149 mm.
Features
- Lever actuation enables time-saving and smooth connection of large conductors
- Defined contact force ensures that contact remains stable over the long term
- 90° open clamping space allows the conductor to be conveniently swiveled
- Quick, tool-free mounting on the housing wall using a fixing wedge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Pin number | 5 pole | |
| Cable cross-section | 25-95 mm² | |
| Number of terminals | 10 | |
| Colour | gray | |
| Connection | cable connection | |
| Rated current | 232 A | |
| AWG cross-section | AWG 4-3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |