1708755 | Phoenix Contact

Feed through terminal, 4 pole, 25-95 mm², clamping points: 8, gray, cable connection, 232 A, 1708755

Order No.: 64P0270
EAN: 4055626020402
MPN:
1708755
TW 95/ 4-CL
Series: TW
1708755 Phoenix Contact Terminal Blocks Image 1
1708755 Phoenix Contact Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.1147 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
500.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
100.1147 €

Terminal block, 1708755, Phoenix Contact

Panel feed-through terminal block, connection method: T-LOX knee lever connection, cable lug connection, number of positions: 4, load current: 232 A, connection direction of the conductor to plug-in direction: 0 °, width: 123 mm.

Features

  • Lever actuation enables time-saving and smooth connection of large conductors
  • Defined contact force ensures that contact remains stable over the long term
  • 90° open clamping space allows the conductor to be conveniently swiveled
  • Quick, tool-free mounting on the housing wall using a fixing wedge
Technical specifications
Filter Property Value
Version feed through terminal
Pin number 4 pole
Cable cross-section 25-95 mm²
Number of terminals 8
Colour gray
Connection cable connection
Rated current 232 A
AWG cross-section AWG 4-3
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes