1708751 | Phoenix Contact

Feed through terminal, 6 pole, 10-50 mm², clamping points: 12, gray, cable connection, 150 A, 1708751

Order No.: 60P5052
EAN: 4055626020365
MPN:
1708751
TW 50/ 6-CL
Series: TW
1708751 Phoenix Contact Terminal Blocks Image 1
1708751 Phoenix Contact Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.6852 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
72.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
72.6852 €

Terminal block, 1708751, Phoenix Contact

Panel feed-through terminal block, connection method: T-LOX knee lever connection, cable lug connection, number of positions: 6, load current: 150 A, cross section: 10 mm² - 50 mm², connection direction of the conductor to plug-in direction: 0 °, width: 138 mm.

Features

  • Lever actuation enables time-saving and smooth connection of large conductors
  • Defined contact force ensures that contact remains stable over the long term
  • 90° open clamping space allows the conductor to be conveniently swiveled
  • Quick, tool-free mounting on the housing wall using a fixing wedge
Technical specifications
Filter Property Value
Version feed through terminal
Pin number 6 pole
Cable cross-section 10-50 mm²
Number of terminals 12
Colour gray
Connection cable connection
Rated current 150 A
AWG cross-section AWG 8-1
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes