2806862 | Phoenix Contact

Connection cable, 3 m, 2806862

Order No.: 64P9216
EAN: 4017918074975
MPN:
2806862
IBS PRG CAB
2806862 Phoenix Contact System wiring and connections
Image may differ

Connecting cable, 2806862, Phoenix Contact

Connection cable, to connect the controller boards to the PC (RS-232-C), Length: 3 m.

Technical specifications
Filter Property Value
Product type connection cable
Connection (1) D-Sub socket, 9 pole
Connection (2) D-Sub socket, 9 pole
Cable length 3 m
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes