2708025 | Phoenix Contact
Interface cable, 0.5 m, 2708025
Order No.: 64P6922
EAN: 4046356094870
MPN:
2708025
PSM-VLTG-USB/PS2/0,5
Adapter set, 2708025, Phoenix Contact
Adapter set with 0.5 m cable, to supply the PSI Bluetooth RS-232 adapter from a USB or PS2 interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface cable | |
| Connection (1) | RS-232 | |
| Connection (2) | USB type B | |
| Cable length | 0.5 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |