2400127 | Phoenix Contact
Connection cable, 3 m, 2400127
Order No.: 64P8517
EAN: 4046356956161
MPN:
2400127
COM CAB MINI DIN
Connecting cable, 2400127, Phoenix Contact
Connecting cable for connecting the controller to a PC (RS-232) for PC WORX with flow control, 3 m in length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | D-Sub socket, 9 pole | |
| Connection (2) | Mini-DIN plug | |
| Cable length | 3 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |