1403678 | Phoenix Contact
VS-MP multiport data port push-pull RJ45, for PROFINET cabling on robots, 1403678
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.5553 € *
Standard delivery time from the manufacturer is: 4 Weeks
Coupling, 1403678, Phoenix Contact
Multi-port data connection: push/pull RJ45, 10 Gbps for passive PROFINET cabling to robots, including mounting foot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiport data port push-pull RJ45 | |
| Connection (1) | RJ45 | |
| Suitable for | PROFINET cabling on robots |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |