1053613 | Phoenix Contact
Switchgear combination, 1000 VDC for connecting 3x 2 strings, (H x W x D) 254 x 361 x 111 mm, IP65, PC, gray, 1053613
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
450.9386 € *
Standard delivery time from the manufacturer is: 3 Weeks
String combiner box, 1053613, Phoenix Contact
String combiner box for photovoltaic systems up to 1000 V DC for connecting 3x 2 strings. With surge protection (type 1/2) and cable glands for the input and output side.
Features
- Fast installation and startup
- Standard-compliant switchgear and controlgear assembly, thanks to use of DIN EN 61439
- Large portfolio of string combiner boxes in stock
- Application-oriented consultation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switchgear combination | |
| Version | 1000 VDC for connecting 3x 2 strings | |
| Height | 254 mm | |
| Width | 361 mm | |
| Depth | 111 mm | |
| Material | PC | |
| Colour | gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85234910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |