2744623 | Phoenix Contact
Stripping tool for profibus cable, 85.6 g, 2744623
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.0745 € *
Available in 5 Days: 51 pcs. - if ordered today
Stripping tool, 2744623, Phoenix Contact
Quick stripping tool for PROFIBUS cable, Type fast connect.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Suitable for | profibus cable | |
| 1000V Insulated | No | |
| Weight | 85.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |