1657407 | Phoenix Contact
Stripping tool for sensor/actuator cables, 93.1 g, 1657407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.6772 € *
Standard delivery time from the manufacturer is: 1 Week
Stripping tool, 1657407, Phoenix Contact
Stripping tool for the multi-level stripping of shielded cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Suitable for | sensor/actuator cables | |
| 1000V Insulated | No | |
| Weight | 93.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |