1212813 | Phoenix Contact
VDE-stripping pliers for rubber and silicone insulations, 0.2-10 mm², AWG 24-8, cable Ø 0.5-3.7 mm, L 160 mm, 1212813
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.965 € *
Available in 5 Days: 9 pcs. - if ordered today
Stripping tool, 1212813, Phoenix Contact
Stripping pliers for removing the sheath from cables up to 5 mm in diameter, for stripping conductors with a cross section of up to 10 mm², Scale for measuring the stripping length, VDE-tested.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | rubber and silicone insulations | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24-8 | |
| Cable Diameter | 0.5-3.7 mm | |
| 1000V Insulated | Yes | |
| Stripping Length | 18 mm | |
| Length | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |