1212763 | Phoenix Contact
Stripping pliers for round cable, 1.5-6.0 mm², AWG 16-8, cable Ø 1.5-2.9 mm, L 191 mm, 136 g, 1212763
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.6058 € *
Standard delivery time from the manufacturer is: 3 Weeks
Stripping tool, 1212763, Phoenix Contact
Stripping tool laser marked according to customer specifications, for cables and conductors (especially for cables protected against short circuits and ground leakages) 1.5-6 mm², Self-adjusting, Stripping length of up to 18 mm, Cutting capacity of up to 10 mm² stranded/1.5 mm² solid, Replaceable stripping blade.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | round cable | |
| Cable cross-section | 1.5-6.0 mm² | |
| AWG cross-section | AWG 16-8 | |
| Cable Diameter | 1.5-2.9 mm | |
| 1000V Insulated | No | |
| Stripping Length | 18 mm | |
| Length | 191 mm | |
| Weight | 136 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |