1212757 | Phoenix Contact
Stripping pliers for sensor/actuator cables, 2.5-4.0 mm², cable Ø 3.2-4.4 mm, L 165 mm, 126 g, 1212757
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.2634 € *
Available in 5 Days: 91 pcs. - if ordered today
Stripping tool, 1212757, Phoenix Contact
Stripping pliers for halogen-free sensor/actuator cables (SAC cables), with PUR and PVC insulation, from Ø of 3.2 to 4.4 mm, any stripping length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | sensor/actuator cables | |
| Cable cross-section | 2.5-4.0 mm² | |
| Cable Diameter | 3.2-4.4 mm | |
| 1000V Insulated | No | |
| Stripping Length | 100 mm | |
| Length | 165 mm | |
| Weight | 126 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |