1212707 | Phoenix Contact
Stripping pliers for rubber and silicone insulations, 4.0-16 mm², AWG 12-5, cable Ø 2.4-4.6 mm, L 191 mm, 136 g, 1212707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.1484 € *
Available in 5 Days: 18 pcs. - if ordered today
Stripping tool, 1212707, Phoenix Contact
Stripping tool for cables and conductors from 4-16 mm², Self-adjusting, Stripping length of up to 18 mm, Cutting capacity of up to 10 mm² stranded/1.5 mm² solid, Replaceable stripping blade.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | rubber and silicone insulations | |
| Cable cross-section | 4.0-16 mm² | |
| AWG cross-section | AWG 12-5 | |
| Cable Diameter | 2.4-4.6 mm | |
| 1000V Insulated | No | |
| Stripping Length | 18 mm | |
| Length | 191 mm | |
| Weight | 136 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |