1212665 | Phoenix Contact
Cutter blade for automatic stripping/Crimping machine, 1212665
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
163.0657 € *
Standard delivery time from the manufacturer is: 4 Weeks
Spare knife, 1212665, Phoenix Contact
Accessories for CF 1000-10 stripping and crimping machine, Replacement blade for 10.0 mm², V-shaped.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | automatic stripping/Crimping machine | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |