1212511 | Phoenix Contact
Stripping tool for solar cable, 0.75-1.5 mm², AWG 14-10, cable Ø 1.9-2.9 mm, L 83 mm, 21 g, 1212511
Stripping tool, 1212511, Phoenix Contact
Stripping tool for standard 2.5, 4, and 6 mm² solar cables, with 15 mm length stop, for SUNCLIX field connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Suitable for | solar cable | |
| Cable cross-section | 0.75-1.5 mm² | |
| AWG cross-section | AWG 14-10 | |
| Cable Diameter | 1.9-2.9 mm | |
| 1000V Insulated | No | |
| Stripping Length | 8.5 mm | |
| Length | 83 mm | |
| Weight | 21 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |