1212380 | Phoenix Contact
Cutter blade for stripping knife, 0.25 mm², 20 g, 1212380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
239.4875 € *
Available in 5 Days: 14 pcs. - if ordered today
Accessories, 1212380, Phoenix Contact
Replacement stripping blade, for CF 3000-TOOLKIT 0,25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping knife | |
| Cable cross-section | 0.25 mm² | |
| 1000V Insulated | No | |
| Weight | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |