1212370 | Phoenix Contact
Spare stop, 1 g, 1212370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Available in 5 Days: 2 pcs. - if ordered today
Replacement limit stop, 1212370, Phoenix Contact
Replacement limit stop for WIREFOX 2,5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spare stop | |
| 1000V Insulated | No | |
| Weight | 1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |