1212368 | Phoenix Contact
Stripping pliers, 0.08-2.5 mm², AWG 28-12, cable Ø 0.3-1.9 mm, L 160 mm, 156 g, 1212368
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.1941 € *
Available in 5 Days: 36 pcs. - if ordered today
Stripping tool, 1212368, Phoenix Contact
Stripping tool for conductors and cables with a conductor cross section from 0.08 to 2.5 mm, Self-adjusting, Stripping length adjustable up to 15 mm, Cutting capacity up to 6 mm² stranded/1.5 mm² solid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Cable Diameter | 0.3-1.9 mm | |
| 1000V Insulated | No | |
| Stripping Length | 15 mm | |
| Length | 160 mm | |
| Weight | 156 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |