1212314 | Phoenix Contact
Cutter blade for WIREFOX 6SC, 1.5-6.0 mm², L 39.5 mm, 20 g, 1212314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8975 € *
Available in 5 Days: 5 pcs. - if ordered today
Spare knife, 1212314, Phoenix Contact
Replacement blade for WIREFOX 6SC, for cables and conductors (especially for cables protected against short circuits and ground leakages) 1.5-6 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | WIREFOX 6SC | |
| Cable cross-section | 1.5-6.0 mm² | |
| 1000V Insulated | No | |
| Length | 39.5 mm | |
| Weight | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |