1212313 | Phoenix Contact
Cutter blade for WIREFOX-D 40, L 27.6 mm, 10 g, 1212313
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4759 € *
Available in 5 Days: 668 pcs. - if ordered today
Spare knife, 1212313, Phoenix Contact
Spare knife for WIREFOX-D 40, Width: 3 mm, Length: 27.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | WIREFOX-D 40 | |
| 1000V Insulated | No | |
| Stripping Length | 100 mm | |
| Length | 27.6 mm | |
| Weight | 10 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |