1212310 | Phoenix Contact
Cutter blade for WIREFOX-D CX-8, cable Ø 2.5-7.6 mm, L 35.5 mm, 20 g, 1212310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9158 € *
Available in 5 Days: 7 pcs. - if ordered today
Spare knife, 1212310, Phoenix Contact
Spare knife for WIREFOX-D CX-8, strip-off dimensions 2.5 + 6.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | WIREFOX-D CX-8 | |
| Cable Diameter | 2.5-7.6 mm | |
| 1000V Insulated | No | |
| Stripping Length | 6.8 mm | |
| Length | 35.5 mm | |
| Weight | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |