1212279 | Phoenix Contact
Cutter blade for stripping machine, 0.08-6.0 mm², 20 g, 1212279
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.795 € *
Available in 5 Days: 87 pcs. - if ordered today
Spare knife, 1212279, Phoenix Contact
Spare knife for stripping machine - WF 1000/SB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping machine | |
| Cable cross-section | 0.08-6.0 mm² | |
| 1000V Insulated | No | |
| Stripping Length | 20 mm | |
| Weight | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82089000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |