1212172 | Phoenix Contact
Stripping pliers for round cable, 16-25 mm², cable Ø 8-9 mm, L 166 mm, 120 g, 1212172
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.279 € *
Available in 5 Days: 97 pcs. - if ordered today
Stripping tool, 1212172, Phoenix Contact
Stripping pliers for removing jackets from cables for cable cutouts, Cable tap-offs, and shield connections with a diameter of 8-9 mm diameter, Insulation thickness of up to 1.2 mm, Stripping lengths of 20 mm and above.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | round cable | |
| Cable cross-section | 16-25 mm² | |
| Cable Diameter | 8-9 mm | |
| 1000V Insulated | No | |
| Stripping Length | 20 mm | |
| Length | 166 mm | |
| Weight | 120 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |