1212161 | Phoenix Contact
Stripping knife for circular-longitudinal spiral cuts, 4.0-300 mm², cable Ø 4.5-40 mm, L 167 mm, 116 g, 1212161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4576 € *
Available in 5 Days: 44 pcs. - if ordered today
Stripping tool, 1212161, Phoenix Contact
Stripping tool for stripping cables of 4.5 mm‑40 mm‑Ø, Insulation thickness of up to 4.5 mm, Pivoting blade for round, Lengthwise, Spiral cuts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | circular-longitudinal spiral cuts | |
| Cable cross-section | 4.0-300 mm² | |
| Cable Diameter | 4.5-40 mm | |
| 1000V Insulated | No | |
| Stripping Length | 100 mm | |
| Length | 167 mm | |
| Weight | 116 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |