1212154 | Phoenix Contact
Stripping pliers for AS-Interface cables, 0.5-1.5 mm², cable Ø 0-1.9 mm, L 166 mm, 120 g, 1212154
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.309 € *
Available in 5 Days: 55 pcs. - if ordered today
Stripping tool, 1212154, Phoenix Contact
Stripping pliers for AS interface flat-ribbon cables, any desired stripping length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | AS-Interface cables | |
| Cable cross-section | 0.5-1.5 mm² | |
| Cable Diameter | 0-1.9 mm | |
| 1000V Insulated | No | |
| Stripping Length | 100 mm | |
| Length | 166 mm | |
| Weight | 120 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |