1208995 | Phoenix Contact
Counterholder for PPS CD M, L 225 mm, 140 g, 1208995
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.5242 € *
Available in 5 Days: 13 pcs. - if ordered today
Accessories, 1208995, Phoenix Contact
Replacement part for the PPS CDM CH, counter support for the cutting knife.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counterholder | |
| Suitable for | PPS CD M | |
| 1000V Insulated | No | |
| Length | 225 mm | |
| Weight | 140 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |