1207925 | Phoenix Contact
Cutter blade for stripping knife, 20 g, 1207925
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
208.131 € *
Available in 5 Days: 9 pcs. - if ordered today
Accessories, 1207925, Phoenix Contact
Adjustable spare stripping knife, Max. cross section 2.5 mm², for crimping machine CF 3000.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping knife | |
| 1000V Insulated | No | |
| Weight | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |