1207378 | Phoenix Contact
Cutter blade for stripping pliers, L 41 mm, 1207378
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.5766 € *
Standard delivery time from the manufacturer is: 4 Weeks
Spare knife, 1207378, Phoenix Contact
Spare knife for QUICK WIREFOX 18, Width: 20 mm, Length: 41 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping pliers | |
| 1000V Insulated | No | |
| Length | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |