1204371 | Phoenix Contact
Cutter blade for stripping tool, L 41 mm, 18.7 g, 1204371
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.491 € *
Standard delivery time from the manufacturer is: 1 Week
Spare knife, 1204371, Phoenix Contact
Spare knife for QUICK WIREFOX 6 EM, Width: 20 mm, Length: 41 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping tool | |
| 1000V Insulated | No | |
| Length | 41 mm | |
| Weight | 18.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |