1200284 | Phoenix Contact
Cutter blade for stripping tool, L 12 mm, 1200284
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2474 € *
Standard delivery time from the manufacturer is: 13 Weeks
Spare knife, 1200284, Phoenix Contact
Replacement knife for stripping tool - WIREFOX FC/SB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping tool | |
| 1000V Insulated | No | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82089000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |