3040562 | Phoenix Contact
Strain relief, PA, black, 3040562
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Available in 5 Days: 2,900 pcs. - if ordered today
Strain relief, 3040562, Phoenix Contact
Strain relief, Length: 28.9 mm, Width: 9.6 mm, Number of positions: 2, Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |