5145180 | Phoenix Contact
Assortment box, with 8 drawers, transparent, (L x W) 225 x 335 mm, 5145180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.901 € *
Standard delivery time from the manufacturer is: 6 Weeks
Range box, 5145180, Phoenix Contact
Assortment box, 8 compartments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assortment box | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 8 drawers | |
| Length | 225 mm | |
| Width | 335 mm | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |