3241113 | Phoenix Contact
Cable bundle hose, bundle-Ø 7 to 40 mm, PE, transparent, 3241113
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.5355 € *
Available in 5 Days: 3,725 mtr. - if ordered today
Spiral tube, 3241113, PHOENIX CONTACT
Spiral hose, for easy bundling and guiding of cables and conductors, offers protection against slight mechanical strain.
Technical details
- Color: transparent
- Material: PE
- Length: 25 m
- Inside diameter: 7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 7 mm | |
| max. Bundle diameter | 40 mm | |
| Material | PE | |
| Colour | transparent | |
| Length | 25 m | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |