1212625 | Phoenix Contact

Punch pliers, 132.3 g, 1212625

Order No.: 64P8202
EAN: 4046356644242
MPN:
1212625
UNIFOX-HP
Series: UNIFOX
1212625 Phoenix Contact Special Pliers
Image may differ
Unit Price (€ / pc.)
106.9691 € *
Available: 1 pcs.
Available in 5 Days: 17 pcs. - if ordered today
Total Price:
106.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
106.9691 €

Hole punch, 1212625, Phoenix Contact

Punch plier for inspection tags and similar with 2 mm round mandrel, 30 mm mouth depth.

Technical specifications
Filter Property Value
Version punch pliers
Weight 132.3 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82034000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes