1212478 | Phoenix Contact
Riveting tool for expansion rivets RVT-PA 4, 216 mm, 182.38 g, 1212478
Unit Price (€ / pc.)
70.8645 € *
Available in 5 Days: 128 pcs. - if ordered today
Rivet setting tool, 1212478, Phoenix Contact
Rivet setting tool, for use with RVT-PA 4 plastic body-bound rivets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | riveting tool | |
| Length | 216 mm | |
| Suitable for | expansion rivets RVT-PA 4 | |
| Weight | 182.38 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |