1200137 | Phoenix Contact
Assembly pliers, 165 mm, 200 g, 1200137
Mounting plier, 1200137, Phoenix Contact
Mounting pliers for snapping the SUNCLIX crimp contacts into the plastic housing, curved 35°, suitable for a conductor diameter of 4.2-6.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | assembly pliers | |
| Length | 165 mm | |
| Weight | 200 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |