2980665 | Phoenix Contact
Solid state relay, 9.6-14.4 VDC, immediate switching, 12-300 VDC, 1 A, DIN rail, 2980665
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.7662 € *
Available in 5 Days: 90 pcs. - if ordered today
Total Price:
48.77 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7662 €
5 pcs.
46.6480 €
10 pcs.
44.7083 €
25 pcs.
42.9233 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid-state relay module, 2980665, Phoenix Contact
PLC-INTERFACE, integrated solid-state relay, with screw connection, for mounting on NS 35/7,5 DIN rails, input: 12 V DC, output: 12 - 300 V DC/1 A.
Features
- Wear-free switching with no contact bounce
- Resistant to vibrations and shocks
- Protective circuit in input and output
- Status indicator
- DC voltage outputs up to 300 V DC/1 A
- Option of bridging adjacent modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 1 A | |
| Voltage | 12-300 VDC | |
| Control Voltage | 9.6-14.4 VDC | |
| Switching Mode | immediate switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |