2966993 | Phoenix Contact

Solid state relay, 38.4-57.6 VDC, immediate switching, 3-48 VDC, 100 mA, DIN rail, 2966993

Order No.: 64P8086
EAN: 4017918165765
MPN:
2966993
PLC-OSC- 48DC/ 48DC/100
Series: PLC
2966993 Phoenix Contact Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.9178 € *
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
26.92 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9178 €
5 pcs.
25.6921 €
10 pcs.
24.5735 €
25 pcs.
23.2288 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid-state relay module, 2966993, Phoenix Contact

PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 48 V DC, output: 3 - 48 V DC/100 mA.

Features

  • Slim design
  • Efficient connection to system cabling using V8 adapter
  • RT III sealed solid-state relay
  • Functional plug-in bridges
  • Integrated input circuit
  • High switching power
Technical specifications
Filter Property Value
Rated current 100 mA
Voltage 3-48 VDC
Control Voltage 38.4-57.6 VDC
Switching Mode immediate switching
Assembly DIN rail
LED display Yes
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15