2964678 | Phoenix Contact
Solid state relay, 207-253 VAC, 3-48 VDC, 100 mA, DIN rail, 2964678
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.4444 € *
Available in 5 Days: 79 pcs. - if ordered today
Solid-state relay, 2964678, Phoenix Contact
Solid-state relay interface designed to prevent interference on the control side, Input: 230 V AC, Output: 48 V DC/100 mA
Features
- Use of AC output cards, resulting in residual AC currents
- Resistant to interference currents
- Applications with long control lines
- High relay release voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 mA | |
| Voltage | 3-48 VDC | |
| Control Voltage | 207-253 VAC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |