2964487 | Phoenix Contact
Solid state relay, 9.6-14.4 VDC, 3-48 VDC, 100 mA, DIN rail, 2964487
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.9943 € *
Available: 8 pcs.
Available in 5 Days: 24 pcs. - if ordered today
Solid-state relay, 2964487, Phoenix Contact
Input solid-state relay terminal block, Input: 12 V DC, Output: 3 - 48 V DC/100 mA, terminal block width: 6.2 mm
Features
- Labeling and mounting with user-friendly modular terminal blocks
- Wear-free switching up to 48 V DC/100 mA
- Integrated output protective circuit
- Integrated input circuit
- Electrical isolation between input and output at up to 2.5 kVrms
- Status indicator
- Zero voltage switch at AC output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 mA | |
| Voltage | 3-48 VDC | |
| Control Voltage | 9.6-14.4 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |