2964348 | Phoenix Contact
Solid state relay, 19.2-28.8 VDC, 14-30 VDC, 50 mA, DIN rail, 2964348
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.4809 € *
Available in 5 Days: 818 pcs. - if ordered today
Solid-state relay, 2964348, Phoenix Contact
Input solid-state relay with DC voltage output push-pull, light indicator and protective circuit in input and output circuits, transmission frequency: 100 kHz, Input: 24 V DC, Output: 14 - 30 V DC/50 mA
Features
- With capacitor on the input side for interference suppression
- Limit frequency of up to 100 kHz
- Push-pull stage on output side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 mA | |
| Voltage | 14-30 VDC | |
| Control Voltage | 19.2-28.8 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |