2961749 | Phoenix Contact
Solid state relay, 9.6-14.4 VDC, 5-30 VDC, 10 A, DIN rail, 2961749
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.7673 € *
Available in 5 Days: 132 pcs. - if ordered today
Solid-state relay, 2961749, Phoenix Contact
Power solid-state relay terminal block, Input: DC voltage, Output: DC voltage, Input voltage: 12 V DC
Features
- Labeling and mounting with user-friendly modular terminal blocks
- Wear-free switching of up to 24 V DC/10 A or 240 V AC/800 mA
- Integrated output protective circuit
- Integrated input circuit
- Electrical isolation between input and output at up to 2.5 kVrms
- Status indicator
- Zero voltage switch at AC output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 5-30 VDC | |
| Control Voltage | 9.6-14.4 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |