1704926 | Phoenix Contact
PHOENIX CO 1704926
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6779 €
50 pcs.
1.5351 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Photovoltaic connector, 1704926, Phoenix Contact
Panel feed-through, range of articles: sunclix, photovoltaic connector, housing material: PPE, color: black, number of positions: 1, rated voltage: 1000 V DC, rated current: 40 A, connection method: crimp, type of contact: socket.
Features
- High yield, thanks to silver-plated contacts
- Patented UNLOCK system allows smaller center distances as well as convenient release
- Unique SUNCLIX pin connector pattern
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Sunclix surface mount socket | |
| Rated voltage | 1.5 kV | |
| Rated current | 40 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |