1079531 | Phoenix Contact
Adapter kit, 6.0 mm², cable Ø 7.6 mm, 1.5 kV, 30 A, Sunclix jack to Sunclix plug, 0.15 m, 1079531
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3418 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
38.34 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3418 €
10 pcs.
35.6524 €
25 pcs.
32.8083 €
50 pcs.
29.8452 €
*incl. VAT plus shipping costs
Subject to prior sale
Photovoltaic adapter set, 1079531, Phoenix Contact
Adapter, range of articles: sunclix, photovoltaic adapter set, type: adapter, housing material: PPE, color: black, rated current: 35 A, cable length: 150 mm. Connect these connectors only to other connectors of the same type made by the same manufacturer. When making the connections, always observe the specifications regarding nominal voltage and nominal current. The smallest common value is permissible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter kit | |
| Cable cross-section | 6.0 mm² | |
| Cable diameter | 7.6 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 30 A | |
| Connection (1) | Sunclix jack | |
| Connection (2) | Sunclix plug | |
| Cable length | 0.15 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |