1034442 | Phoenix Contact
Surface mount socket, 2.5 mm², cable Ø 4.25 mm, 1 kV, 27 A, Sunclix surface mount socket to open end, 0.115 m, 1034442
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1892 € *
Standard delivery time from the manufacturer is: On Request
Device connector front mounting, 1034442, Phoenix Contact
Panel feed-through, range of articles: sunclix, device connector front mounting, housing material: PPE, color: black, number of positions: 1, min. conductor cross section: 2.5 mm², rated voltage: 1000 V DC, rated current: 27 A, connection method: crimp, type of contact: socket, cable length: 115 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount socket | |
| Cable cross-section | 2.5 mm² | |
| Cable diameter | 4.25 mm | |
| Rated voltage | 1 kV | |
| Rated current | 27 A | |
| Connection (1) | Sunclix surface mount socket | |
| Connection (2) | open end | |
| Cable length | 0.115 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |