1030650 | Phoenix Contact

Y splitter, 6.0 mm², 1.5 kV, 35 A, 2 x Sunclix plug to Sunclix jack, 1030650

Order No.: 63P8482
EAN: 4055626533483
MPN:
1030650
PV-ED6/Y-120(1+/2-)
Series: PV
1030650 Phoenix Contact Solar Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.7769 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
517.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
51.7769 €

Photovoltaic Y-distributor, 1030650, Phoenix Contact

Power distributor, range of articles: sunclix, photovoltaic Y-distributor, housing material: PPE, color: black.

Features

  • Easy installation provides increased safety and time savings
  • Different numbers of node outlets and customer-specific cable lengths available on request
  • Easy integration into existing systems with pre-assembled modules
  • Suitable for current and future requirements with nominal voltages up to 1500 V
Technical specifications
Filter Property Value
Version Y splitter
Cable cross-section 6.0 mm²
Rated voltage 1.5 kV
Rated current 35 A
Connection (1) 2 x Sunclix plug
Connection (2) Sunclix jack
Logistics
Property Value
Customs tariff number 85446010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes