1030649 | Phoenix Contact

Y splitter, 6.0 mm², 1.5 kV, 35 A, 2 x Sunclix jack to Sunclix plug, 1030649

Order No.: 63P8483
EAN: 4055626533841
MPN:
1030649
PV-ED6/Y-120(2+/1-)
Series: PV
1030649 Phoenix Contact Solar Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.7769 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
517.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
51.7769 €

Photovoltaic Y-distributor, 1030649, Phoenix Contact

Power distributor, range of articles: sunclix, photovoltaic Y-distributor, housing material: PPE, color: black.

Features

  • Easy installation provides increased safety and time savings
  • Different numbers of node outlets and customer-specific cable lengths available on request
  • Easy integration into existing systems with pre-assembled modules
  • Suitable for current and future requirements with nominal voltages up to 1500 V
Technical specifications
Filter Property Value
Version Y splitter
Cable cross-section 6.0 mm²
Rated voltage 1.5 kV
Rated current 35 A
Connection (1) 2 x Sunclix jack
Connection (2) Sunclix plug
Logistics
Property Value
Country of origin DE
Customs tariff number 85446010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes