1212525 | Phoenix Contact
Control cabinet key, L 95 mm, 1212525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.341 € *
Available in 5 Days: 97 pcs. - if ordered today
Control cabinet key, 1212525, Phoenix Contact
Control cabinet keys made of metal for all the usual closures: two-way key bit 3-5 mm, square 5, 6, 7-8, 9-10 mm, triangle 7 mm, 8-9, 10-11 mm, special 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control cabinet key | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Length | 95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83017000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |